Connector Headers and PCB Receptacles
178328-3
Conn Shrouded Header (4 Sides) HDR 20 POS 3.81mm Solder ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Row Spacing (mm)
5.08
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
48.29
Product Depth (mm)
14.43
Product Height (mm)
21.6
Mounting
Through Hole

