Arrow Electronic Components Online
178327-3|TE|simage
178327-3|TE|originalImage
Connector Headers and PCB Receptacles

178327-3

Conn Shrouded Header (4 Sides) HDR 16 POS 3.81mm Solder ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Row Spacing (mm)
    5.08
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    40.67
  • Product Depth (mm)
    14.43
  • Product Height (mm)
    21.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources