Connector Terminal Blocks
1780028
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 13.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
5.002
Product Length (mm)
27
Product Depth (mm)
5.08
Product Height (mm)
31
Housing Color
Green
Mounting
Through Hole

