Connector Terminal Blocks
1780015
Conn PC Terminal Block 1 POS Solder ST Thru-Hole 15A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
5.575
Product Length (mm)
5.08
Product Depth (mm)
27
Product Height (mm)
24.8
Housing Color
Green
Mounting
Through Hole

