You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Blade
Maximum Voltage Rating
80VAC, 80VDC
Termination Style
Pin
Product Length (mm)
20
Product Depth (mm)
6
Product Height (mm)
17.5
Seated Plane Height (mm)
17.5
Body Material
Thermoplastic
Color
Black
Mounting
Through Hole
Family/Series
178
ROHS Version
2011/65/EU, 2015/863
Order Quantity

