Arrow Electronic Components Online
178.6165.0001|LTLFUWIC|simage
178.6165.0001|LTLFUWIC|limage
Fuse Accessories

178.6165.0001

Fuse Holder 80VAC/80VDC Through Hole Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Fuse Type
    Blade
  • Number of Poles
    1
  • Maximum Voltage Rating
    80VAC|80VDC
  • Termination Style
    Pin
  • Product Length (mm)
    20
  • Product Depth (mm)
    6
  • Product Height (mm)
    17.5
  • Seated Plane Height (mm)
    17.5
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources