Inductor Surface Mount
177CDMCCDS-470MC
Inductor Power Molded/Shielded Wirewound 47uH 20% 100KHz Metal 6.5A 0.0492Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
47u
Inductance Decrease Percentage @ Isat (%)
70
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.5
Maximum Saturation Current (A)
7.7
Maximum DC Resistance (Ohm)
0.0492
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
17.45
Mounting
Surface Mount
Maximum Product Depth (mm)
17.15
Maximum Product Height (mm)
7

