Arrow Electronic Components Online
17790000023|HARTING|simage
17790000023|HARTING|limage
Connector Accessories

17790000023

Connector Accessories Coding Key Right Angle Thermoplastic Yellow har-bus®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Coding Key
  • Connector Type
    Connector Backplane
  • Body Orientation
    Right Angle
  • Material
    Thermoplastic
  • Color
    Yellow
  • Maximum Voltage Rating
    3.3V
  • Product Weight (g)
    0.1
  • Product Height (mm)
    6.1
  • Tradename
    har-bus®

Documentation and Resources

Datasheets
Design resources