Connector Accessories
17790000019
Connector Accessories Coding Key Straight Thermoplastic Brown Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Coding Key
Body Orientation
Straight
Material
Thermoplastic
Color
Brown
Packaging
Bag
Product Length (mm)
8.9
Product Depth (mm)
5.75
Product Height (mm)
9.58

