Arrow Electronic Components Online
17790000015|HARTING|limage
17790000015|HARTING|simage
Connector Accessories

17790000015

Connector Accessories Coding Key Straight Thermoplastic Blue har-bus® Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Coding Key
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Blue
  • Maximum Voltage Rating
    3.3V
  • Packaging
    Bag
  • Product Weight (g)
    0.28
  • Product Length (mm)
    8.9
  • Product Depth (mm)
    5.75
  • Product Height (mm)
    10.05
  • Tradename
    har-bus®

Documentation and Resources

Datasheets
Design resources