Connector Terminal Blocks
1778874
Conn Terminal Block RCP 6 POS 2.5mm Push-In Spring ST Cable Mount 6A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
6
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
6
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
1.66
Product Length (mm)
16.1
Product Depth (mm)
15
Product Height (mm)
5
Housing Color
Black
Mounting
Cable Mount
Order Quantity

