Arrow Electronic Components Online
1778780|PHENX_CO|simage
1778780|PHENX_CO|limage
Connector Headers and PCB Receptacles

1778780

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry SMD T/R

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.38
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources