Arrow Electronic Components Online
1778078|PHENX_CO|simage
1778078|PHENX_CO|limage
Connector Terminal Blocks

1778078

Conn Terminal Block RCP 3 POS 7.62mm Screw RA Cable Mount 32A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    1000V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    13.9
  • Product Length (mm)
    22.81
  • Product Depth (mm)
    35.5
  • Product Height (mm)
    19.7
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources