Connector Terminal Blocks
1776310-2
Conn Europa Terminal Block 2 POS 13.5mm Screw Cable Mount 40A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Europa Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
13.5
Number of Rows
2
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Packaging
Package
Product Length (mm)
22.9
Product Depth (mm)
25.4
Product Height (mm)
25
Housing Color
Natural
Mounting
Cable Mount

