Connector Terminal Blocks
1776293-4
Conn Barrier Strip 8 POS 8mm Screw RA Panel Mount 30A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
8
Terminal Pitch (mm)
8
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
100
Packaging
Package
Product Length (mm)
30
Product Depth (mm)
17
Product Height (mm)
15
Housing Color
Off-White
Mounting
Panel Mount

