Connector Terminal Blocks
1776275-3
Conn Eurostyle Block PL 3 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
PL
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
11
Product Depth (mm)
7
Product Height (mm)
8.5
Housing Color
Blue
Mounting
Through Hole

