Battery Contacts, Clips and Holders
1775485-1
Battery Holder 1 Cells Thermoplastic Box/Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Battery Holder
Body Material
Thermoplastic
Contact Plating
Gold
Number of Cells
1
Battery Series
CR2032
Termination Style
Solder Tab
Product Weight (g)
1.19
Product Depth (mm)
18.49
Product Length (mm)
23
Mounting
Through Hole
Product Height (mm)
5.8
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tray|Box

