Arrow Electronic Components Online
1774|ADAFRUIT|simage
1774|ADAFRUIT|limage
TFT Modules

1774

2.8 Inch TFT Display with Touchscreen

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Package Height
    4
  • Package Width
    50
  • Package Length
    69

Documentation and Resources

Datasheets
Design resources