Connector Terminal Blocks
1773976
Conn PC Terminal Block 2 POS 10.16mm Solder RA Thru-Hole 76A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
10.16
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
15.16
Product Length (mm)
20.32
Product Depth (mm)
18.4
Product Height (mm)
29.3
Housing Color
Green
Mounting
Through Hole
Order Quantity

