Arrow Electronic Components Online
1773057|PHENX_CO|simage
1773057|PHENX_CO|limage
Connector Accessories

1773057

Connector Accessories Bridge Straight Black

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Bridge
  • Body Orientation
    Straight
  • Color
    Black
  • Product Weight (g)
    0.39
  • Product Length (mm)
    9
  • Product Depth (mm)
    1.8
  • Product Height (mm)
    14.6
  • Number of Rows
    1

Documentation and Resources

Datasheets
Design resources