커넥터 터미널 블록
1772728
Conn PC Terminal Block RCP 4 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
2
Number of Circuits
4
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Packaging
Cardboard
Product Weight (g)
5.596
Product Length (mm)
24.2
Product Depth (mm)
22.9
Product Height (mm)
15.7
Housing Color
Green
Mounting
Cable Mount

