Connector Terminal Blocks
1772634
Conn Terminal Block SKT 4 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
SKT
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
4
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
4.681
Product Length (mm)
14.8
Product Depth (mm)
22.9
Product Height (mm)
15.7
Housing Color
Green
Mounting
Cable Mount

