Connector Terminal Blocks
1771114
Conn PC Terminal Block 4 POS 2.5mm Solder ST SMD 6A Tape
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape
Product Weight (g)
2.218
Product Length (mm)
15.1
Product Depth (mm)
7
Product Height (mm)
9
Housing Color
Black
Mounting
Surface Mount
Order Quantity

