Arrow Electronic Components Online
1771088|PHENX_CO|simage
1771088|PHENX_CO|limage
Connector Terminal Blocks

1771088

Conn PC Terminal Block 8 POS 2.5mm Solder ST SMD 6A Tape

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    2.5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape
  • Product Weight (g)
    2.43
  • Product Length (mm)
    24.4
  • Product Depth (mm)
    11
  • Product Height (mm)
    5
  • Housing Color
    Black
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources