Connector Terminal Blocks
1770982
Conn PC Terminal Block 5 POS 2.5mm Solder ST Thru-Hole 6A T/R
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Weight (g)
2.85
Product Length (mm)
13
Product Depth (mm)
5
Product Height (mm)
10
Housing Color
Black
Mounting
Through Hole

