Arrow Electronic Components Online
17700008004|HARTING|simage
17700008004|HARTING|limage
Connector Accessories

17700008004

Connector Accessories Shroud Straight Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shroud
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Packaging
    Box
  • Product Length (mm)
    50.2
  • Product Depth (mm)
    15
  • Product Height (mm)
    14.2

Documentation and Resources

Datasheets
Design resources