Connector Accessories
17700006004
Connector Accessories Shroud Straight Plastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Plastic
Product Weight (g)
3.88
Product Length (mm)
38.2
Product Depth (mm)
15
Product Height (mm)
14.2

