Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Step Up Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
230
Maximum DCR Primary Side (Ohm)
0.5(Typ)
Maximum DCR Secondary Side (Ohm)
0.25(Typ)
High Potential
2000Vrms
Power Rating
1.5KVA
Lead Style
Wire Lead
Mounting
Plug-In
Packaging
Carton
Product Length (mm)
113.97
Product Height (mm)
136.19
Product Depth (mm)
195.28

