Connector Headers and PCB Receptacles
1769845
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Length (mm)
32
Product Depth (mm)
16.5
Product Height (mm)
14.8
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

