Arrow Electronic Components Online
176793-4|TE|simage
176793-4|TE|limage
Backshells

176793-4

Backshell 180° Nickel Over Copper Steel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7.1
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Steel
  • Body Plating
    Nickel Over Copper
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Color
    White
  • Style
    Backshell
  • Product Length (mm)
    39.8
Order Quantity

Documentation and Resources

Datasheets
Design resources