Arrow Electronic Components Online
1766283-1|TE|limage
1766283-1|TE|simage
Connector Contact

1766283-1

Contact PIN 4 Size Crimp ST Cable Mount Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    18.41
  • Product Depth (mm)
    2.16
  • Product Height (mm)
    2.16
  • Contact Size
    4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources