Connector Terminal Blocks
1765344
Conn PC Terminal Block RCP 3 POS 5mm Screw Cable Mount 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
5
Number of Circuits
3
Termination Method
Screw
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
5.062
Product Length (mm)
15
Product Depth (mm)
18.2
Housing Color
Green
Mounting
Cable Mount
Order Quantity

