Connector Headers and PCB Receptacles
1762819
Conn Wire to Board HDR 4 POS 15mm Solder ST Top Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
15
Body Orientation
Straight
Maximum Current Rating (A)
125
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
0.15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Product Length (mm)
28.5
Product Depth (mm)
84.4
Product Height (mm)
38
Mounting
Through Hole

