Arrow Electronic Components Online
1762110B1|VOLEX|simage
1762110B1|VOLEX|limage
Cable Assembly AC Power

17621 10 B1

Cable Assembly AC Power 3m C13 3 POS F 16AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3
  • Wire Size (AWG)
    16
  • Connector Type A
    C13
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    8.97

Documentation and Resources

Datasheets
Design resources