Arrow Electronic Components Online
1762046|PHENX_CO|simage
1762046|PHENX_CO|limage
Connector Headers and PCB Receptacles

1762046

Conn Shrouded Header (2/2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (2/2 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    1.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Cardboard
  • Product Weight (g)
    2.78
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    22.1
  • Product Height (mm)
    23.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources