Arrow Electronic Components Online
1761987-9|TE|simage
1761987-9|TE|limage
Connector Telephone and Telecom

1761987-9

Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    QSFP+
  • Gender
    RCP
  • Number of Terminals
    38
  • Number of Contacts
    38
  • Number of Ports
    1
  • Number of Loaded Positions
    38
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    14Gbps
  • Maximum Current Rating (A)
    0.5/Contact
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -55
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    18.2
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    6.3
  • Spring Option
    No
  • Distance Between Begs (mm)
    16.8
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources