Connector SCSI
1761987-7
Conn Mini-SAS RCP 26 POS 0.4mm Solder RA SMD 26 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini-SAS
Gender
RCP
Number of Terminals
26
Number of Contacts
26
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Package
Product Length (mm)
13.4
Product Depth (mm)
11.7
Product Height (mm)
5.35
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Surface Mount

