Connector Backplane
17610042802
Conn Backplane Power HDR 4 POS 3mm Solder RA Thru-Hole har-bus® Tube
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane Power
Gender
HDR
Number of Contacts
4
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Maximum Current Rating (A)
20
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Weight (g)
5.34
Product Length (mm)
15
Product Depth (mm)
24.5
Product Height (mm)
13.3
Tradename
har-bus®
Tail Length (mm)
2.5
Mounting
Through Hole

