Arrow Electronic Components Online
1760510B1|VOLEX|limage
1760510B1|VOLEX|simage
Cable Assembly AC Power

17605 10 B1

Cable Assembly 3m NEMA 5-15P to C13 3 to 3 POS F-M 14AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3
  • Wire Size (AWG)
    14
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating (VAC)
    125V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    9.91

Documentation and Resources

Datasheets
Design resources