Power Transformers
175D-NA
Power Transformer 2000Vrms 500VA 3 Terminal Wire Lead Plug-In
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Step Down Transformer
Primary Configuration
Single
Secondary Configuration
Single
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
115
High Potential
2000Vrms
Power Rating
500VA
Lead Style
Wire Lead
Mounting
Plug-In
Number of Terminals
3
Product Length (mm)
96.52
Product Height (mm)
118.87
Product Depth (mm)
152.4

