Arrow Electronic Components Online
175BNA|HAMMOND|simage
175BNA|HAMMOND|limage
Power Transformers

175B-NA

Power Transformer 2000Vrms 200VA 3 Terminal Wire Lead Plug-In

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Step Down Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    115
  • High Potential
    2000Vrms
  • Power Rating
    200VA
  • Lead Style
    Wire Lead
  • Mounting
    Plug-In
  • Number of Terminals
    3
  • Product Length (mm)
    80.26
  • Product Height (mm)
    96.77
  • Product Depth (mm)
    114.3

Documentation and Resources

Datasheets
Design resources