Arrow Electronic Components Online
175975-2|TE|simage
175975-2|TE|originalImage
Connector Headers and PCB Receptacles

175975-2

175975-2 TE Connectivity Connector Headers and PCB Receptacles Multilock 20 POS 2.5mm Solder - Arrow.com

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multilock Connector
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    5.2
  • Maximum Voltage Rating
    12VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    40
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    16.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources