Connector Terminal Blocks
1758393
Conn PC Terminal Block RCP 8 POS 5.08mm Screw Cable Mount 12A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
8
Terminal Pitch (mm)
5.08
Number of Circuits
8
Termination Method
Screw
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
13.278
Product Length (mm)
40.64
Product Depth (mm)
18.3
Housing Color
Green
Mounting
Cable Mount

