Connector Headers and PCB Receptacles
175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Automotive Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
14/Contact
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
34.8
Product Depth (mm)
20.42
Product Height (mm)
12.5
Mounting
Through Hole

