Connector D-Subminiature
1757820-3
Conn D-Sub SKT 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Zinc
Shell Size
3
Less Contact
Yes
Packaging
Carton
Product Length (mm)
53.42
Product Depth (mm)
17.06
Product Height (mm)
12.93
Housing Color
Black
Contact Plating Thickness
1.27um
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

