Connector Terminal Blocks
1757019
Conn Terminal Block RCP 2 POS 5.08mm Screw RA Cable Mount 12A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
3.479
Product Length (mm)
10.16
Product Depth (mm)
18.3
Product Height (mm)
15
Housing Color
Green
Mounting
Cable Mount
Order Quantity

