Arrow Electronic Components Online
1753437|PHENX_CO|simage
1753437|PHENX_CO|limage
커넥터 헤더 및 PCB 콘센트

1753437

Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (2 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    320V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    2.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Cardboard
  • Product Weight (g)
    0.6
  • Product Length (mm)
    10
  • Product Depth (mm)
    8.6
  • Product Height (mm)
    12
  • Tail Length (mm)
    3.9
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources