Arrow Electronic Components Online
1751810B1|VOLEX|simage
1751810B1|VOLEX|limage
Cable Assembly AC Power

17518 10 B1

Cable Assembly 2m C13 3 POS F 18AWG

Volex

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    C13
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • IP Rating
    IP40G
  • Maximum Operating Temperature (°C)
    60
  • Maximum Outer Diameter (mm)
    8

Documentation and Resources

Datasheets
Design resources