Arrow Electronic Components Online
1751558|PHENX_CO|simage
1751558|PHENX_CO|limage
커넥터 터미널 블록

1751558

Conn PC Terminal Block 12 POS 3.81mm Solder Thru-Hole 17.5A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    3.81
  • Number of Circuits
    12
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    17.5
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    7.25
  • Product Length (mm)
    47.22
  • Product Depth (mm)
    12
  • Product Height (mm)
    12
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources