Connector Terminal Blocks
1751332
Conn PC Terminal Block 11 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
11
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
11
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
5.29
Product Length (mm)
39
Product Depth (mm)
7.3
Product Height (mm)
8.5
Housing Color
Green
Mounting
Through Hole

